Part Details for AQV257AX by Aromat Corp
Overview of AQV257AX by Aromat Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQV257AX
AQV257AX CAD Models
AQV257AX Part Data Attributes
|
AQV257AX
Aromat Corp
Buy Now
Datasheet
|
Compare Parts:
AQV257AX
Aromat Corp
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AROMAT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.0009 A | |
Control Voltage | 1.14 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3.6 mm | |
Overall Length | 8.8 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |