Part Details for AQV257M by Panasonic Electronic Components
Overview of AQV257M by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for AQV257M
AQV257M CAD Models
AQV257M Part Data Attributes
|
AQV257M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV257M
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH-FUNCTION ECONOMY TYPE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for AQV257M
This table gives cross-reference parts and alternative options found for AQV257M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQV257M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS120S | Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-8 | IXYS Corporation | AQV257M vs TS120S |
OCM247DPF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | AQV257M vs OCM247DPF |
LCB120L | Transistor Output SSR, 1-Channel | IXYS Corporation | AQV257M vs LCB120L |
OCM446DPF-R1 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | AQV257M vs OCM446DPF-R1 |
OCM203CLF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | AQV257M vs OCM203CLF |
OCM417CLF-R2 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | AQV257M vs OCM417CLF-R2 |
G3VM-22FO | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | AQV257M vs G3VM-22FO |
OCM417LDF-R1 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | AQV257M vs OCM417LDF-R1 |
TLP595B(TP1) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | AQV257M vs TLP595B(TP1) |
OCM437CLF-R2 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | AQV257M vs OCM437CLF-R2 |