Part Details for AQV257MA by Aromat Corp
Overview of AQV257MA by Aromat Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQV257MA
AQV257MA CAD Models
AQV257MA Part Data Attributes
|
AQV257MA
Aromat Corp
Buy Now
Datasheet
|
Compare Parts:
AQV257MA
Aromat Corp
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AROMAT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.0006 A | |
Control Voltage | 1.14 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3.6 mm | |
Overall Length | 8.8 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |