Part Details for AQV257MA by Panasonic Electronic Components
Overview of AQV257MA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for AQV257MA
AQV257MA CAD Models
AQV257MA Part Data Attributes
|
AQV257MA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV257MA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH-FUNCTION ECONOMY TYPE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for AQV257MA
This table gives cross-reference parts and alternative options found for AQV257MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQV257MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQV257MAX | Transistor Output SSR, 1-Channel, 1500V Isolation, SURFACE MOUNT PACKAGE-6 | Panasonic Electronic Components | AQV257MA vs AQV257MAX |
AQV257MAZ | Transistor Output SSR, 1-Channel, 1500V Isolation, SURFACE MOUNT PACKAGE-6 | Panasonic Electronic Components | AQV257MA vs AQV257MAZ |