Part Details for AQW210T2SZ by Panasonic Electronic Components
Overview of AQW210T2SZ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQW210T2SZ
AQW210T2SZ CAD Models
AQW210T2SZ Part Data Attributes
|
AQW210T2SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW210T2SZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, 0.369 X 0.173 INCH, 0.083 INCH HEIGHT, SOP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.369 X 0.173 INCH, 0.083 INCH HEIGHT, SOP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |