Part Details for AQW214EH by Panasonic Electronic Components
Overview of AQW214EH by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQW214EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6139
|
Newark | Solid State Mosfet Rly, Spst, 0.1A, 400V Rohs Compliant: Yes |Panasonic AQW214EH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$3.6200 / $4.5500 | Buy Now |
DISTI #
10C3924
|
Newark | Ssr, Photo Mosfet, 400V, 100Ma, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:100Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Product Range:- Rohs Compliant: Yes |Panasonic AQW214EH Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.6600 | Buy Now |
DISTI #
255-1966-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9168 / $6.7100 | Buy Now |
DISTI #
AQW214EH
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 100mA 400V AC/DC-OUT 8-Pin DIP Tube (Alt: AQW214EH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.7024 / $4.0145 | Buy Now |
DISTI #
769-AQW214EH
|
Mouser Electronics | Solid State Relays - PCB Mount 100MA 400V DPST RoHS: Compliant | 900 |
|
$2.2300 / $4.8400 | Buy Now |
DISTI #
V79:2366_17785295
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1807 | Americas - 33 |
|
$3.2860 / $3.4490 | Buy Now |
DISTI #
70158340
|
RS | Relay, Solid State, 100 mA, 400 V, AC/DC, 3 V (LED Reverse), Through Hole | Panasonic Electronic Components AQW214EH RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $4.1600 | RFQ |
|
Future Electronics | AQW Photomos Series 0.1 A 400 V 50 Ohm 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10Tube |
|
$2.4500 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant | 0 |
|
$1.7000 / $4.1400 | Buy Now |
DISTI #
66431422
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 1807 | Americas - 33 |
|
$3.2860 / $3.4490 | Buy Now |
Part Details for AQW214EH
AQW214EH CAD Models
AQW214EH Part Data Attributes
|
AQW214EH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW214EH
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |