-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9200
|
Newark | Photomos Relay, 400V, 80Ma, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:80Ma, Mosfet Relay Package Style:Sop-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQW214SZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
255-AQW214SZCT-ND
|
DigiKey | SSR RELAY SPST-NO 80MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3400 In Stock |
|
$2.7207 / $4.7500 | Buy Now |
DISTI #
AQW214SZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.08A 400V AC/DC-OUT 8-Pin SOP T/R (Alt: AQW214SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.7379 / $2.9887 | Buy Now |
DISTI #
769-AQW214SZ
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 100mA SOP Form A Norm-Open RoHS: Compliant | 1649 |
|
$2.7300 / $4.7500 | Buy Now |
DISTI #
74612607
|
RS | PhotoMOSPhotoMOS GU SOP 2 Form A | Panasonic Electronic Components AQW214SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 | RFQ |
|
Future Electronics | AQW Photomos Series 80 mA 400 V 50 Ohm 2 Channel Solid State Relay - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.3800 | Buy Now |
|
Future Electronics | AQW Photomos Series 80 mA 400 V 50 Ohm 2 Channel Solid State Relay - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.3800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 1.5V DC-IN 0.1A 400V DC-OUT 8-Pin SOP T/R RoHS: Compliant |
1000 In Stock |
|
$2.7700 / $3.6900 | Buy Now |
DISTI #
63493800
|
Verical | Solid State Relay 1.5V DC-IN 0.1A 400V DC-OUT 8-Pin SOP T/R Min Qty: 100 Package Multiple: 100 Date Code: 2230 | Americas - 1000 |
|
$3.5508 / $4.8874 | Buy Now |
|
Quest Components | 380 |
|
$4.0590 / $7.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW214SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW214SZ
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW LEAKAGE CURRENT, UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.08 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |