-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6937
|
Newark | Mosfet Relay, Dpst-No, 0.04A, 600V, Smd Rohs Compliant: Yes |Panasonic AQW216EHA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $5.3200 | Buy Now |
DISTI #
10C3935
|
Newark | Photomos Relay, 600V, 40Ma, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:600V, Load Current:40Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQW216EHA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $5.0100 | Buy Now |
DISTI #
255-2671-ND
|
DigiKey | SSR RELAY SPST-NO 40MA 0-600V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
3100 In Stock |
|
$3.7541 / $5.6300 | Buy Now |
DISTI #
AQW216EHA
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 40mA 600V AC/DC-OUT 8-Pin DIP Surface Mount Tube - Bulk (Alt: AQW216EHA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 100 |
|
$2.7189 | Buy Now |
DISTI #
769-AQW216EHA
|
Mouser Electronics | Solid State Relays - PCB Mount 40MA 600V DPST RoHS: Compliant | 51 |
|
$3.5200 / $5.6200 | Buy Now |
|
Future Electronics | AQW Photomos Series 40 mA 600 V 120 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Box | 0Box |
|
$3.8300 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.05A 480V AC/DC-OUT 8-Pin DIP SMD Tube RoHS: Compliant |
1000 In Stock |
|
$2.8900 / $4.0800 | Buy Now |
DISTI #
66983359
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.05A 480V AC/DC-OUT 8-Pin DIP SMD Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2236 | Americas - 1000 |
|
$4.0560 / $5.3040 | Buy Now |
|
Bristol Electronics | 179 |
|
RFQ | ||
DISTI #
AQW216EHA
|
TTI | Solid State Relays - PCB Mount 40MA 600V DPST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.9300 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW216EHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW216EHA
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |
This table gives cross-reference parts and alternative options found for AQW216EHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQW216EHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQW216EHAZ | Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8 | Panasonic Electronic Components | AQW216EHA vs AQW216EHAZ |
AQW216EHAX | Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8 | Panasonic Electronic Components | AQW216EHA vs AQW216EHAX |