-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0020
|
Newark | Mosfet Relay/Dpst-No, 0.04A, 600V, Dip-8 Rohs Compliant: Yes |Panasonic AQW216EHAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 272 |
|
$3.8100 / $5.4900 | Buy Now |
DISTI #
10C3936
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AQW216EHAX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
255-6043-1-ND
|
DigiKey | SSR RELAY SPST-NO 40MA 0-600V Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
954 In Stock |
|
$3.2080 / $5.6000 | Buy Now |
DISTI #
AQW216EHAX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.04A 600V AC/DC-OUT 8-Pin PDIP SMD T/R (Alt: AQW216EHAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
667-AQW216EHAX
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS GE 2 F RoHS: Compliant | 2 |
|
$3.2000 / $5.6000 | Buy Now |
|
Future Electronics | AQW Photomos Series 40 mA 600 V 120 Ohm SMT 2 Channel Solid State Relay -DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$5.0600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.05A 480V AC/DC-OUT 8-Pin DIP SMD T/R RoHS: Compliant |
1000 In Stock |
|
$2.9500 / $3.6700 | Buy Now |
DISTI #
77892733
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.05A 480V AC/DC-OUT 8-Pin DIP SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2402 | Americas - 1000 |
|
$4.0430 / $4.7710 | Buy Now |
|
Quest Components | 5600 |
|
$3.5160 / $7.0320 | Buy Now | |
DISTI #
AQW216EHAX
|
TTI | Solid State Relays - PCB Mount PhotoMOS GE 2 F RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.9300 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW216EHAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW216EHAX
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |