Part Details for AQW216EHAZ by Panasonic Electronic Components
Overview of AQW216EHAZ by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQW216EHAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3937
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AQW216EHAZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
DISTI #
AQW216EHAZ-ND
|
DigiKey | SSR RELAY SPST-NO 40MA 0-600V Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2663 | Buy Now |
DISTI #
AQW216EHAZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.04A 600V AC/DC-OUT 8-Pin PDIP SMD T/R (Alt: AQW216EHAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
769-AQW216EHAZ
|
Mouser Electronics | Solid State Relays - PCB Mount 600v 40mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
|
Future Electronics | AQW Photomos Series 40 mA 600 V 120 Ohm SMT 2 Channel Solid State Relay -DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$5.0600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.05A 480V AC/DC-OUT 8-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.3000 / $9.0400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 460 |
|
$3.0000 / $4.6200 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.05A 480V AC/DC-OUT 8-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.3000 / $9.0400 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 40mA 0-60V SPST-NO(1FormA)x2 | 0 |
|
$2.8456 / $3.1302 | RFQ |
Part Details for AQW216EHAZ
AQW216EHAZ CAD Models
AQW216EHAZ Part Data Attributes
|
AQW216EHAZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW216EHAZ
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |