AQY210HLAZ
Description: Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4

Overview of AQY210HLAZ by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AQY210HLAZ by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # AQY210HLAZ
Avnet Americas Relay SSR 3mA 1.5V DC-IN 120mA 350V AC/DC-OUT 4-Pin DIP Surface Mount T/R (Alt: AQY210HLAZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $4.2609
  • 2,000 $4.1748
  • 4,000 $4.1160
  • 6,000 $3.9984
  • 8,000 $3.9102
  • 10,000 $3.8367
  • 100,000 $3.7632
$3.7632 / $4.2609 Buy Now
DISTI # 769-AQY210HLAZ
Mouser Electronics Solid State Relays - PCB Mount RELAY OPTO SPST 120MA 4 SMD RoHS: Compliant 0
  • 1,000 $3.8700
$3.8700 Order Now
Future Electronics AQY Photomos Series 0.12 A 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 1,000 $4.0800
$4.0800 Buy Now
Onlinecomponents.com Solid State Relay 50mA 1.5V DC-IN 0.12A 280V AC/DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Alternative Product Available
  • 250 $10.0000
  • 500 $5.2900
  • 750 $3.7200
  • 1,000 $3.6500
$3.6500 / $10.0000 Buy Now
Master Electronics Solid State Relay 50mA 1.5V DC-IN 0.12A 280V AC/DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Alternative Product Available
  • 250 $10.0000
  • 500 $5.2900
  • 750 $3.7200
  • 1,000 $3.6500
$3.6500 / $10.0000 Buy Now

CAD Models for AQY210HLAZ by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AQY210HLAZ by Panasonic Electronic Components

AQY210HLAZ
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
DIP-4
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Samacsys Manufacturer
Panasonic
Additional Feature
HIGH SENSITIVITY
Configuration
SINGLE
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
Number of Elements
1
On-State Current-Max
0.12 A
On-state Resistance-Max
25 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Packing Method
TR
Want to compare parts?
  1. AQY210HLAZ
    Panasonic Electronic Components
    Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
    VS

Related Parts for AQY210HLAZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQY210HLAZ by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQY210HLAZ by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AQY210HLAZ would you like to use for your alert(s)?
  • Please alert me when AQY210HLAZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQY210HLAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQY210HLAZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQY210HLAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQY210HLAZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQY210HLAZ by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: