-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6149
|
Newark | Solid State Mosfet Rly, Spst, 0.12A/350V Rohs Compliant: Yes |Panasonic AQY210LS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$3.9300 / $6.9800 | Buy Now |
DISTI #
255-1433-5-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
373 In Stock |
|
$1.2817 / $2.2800 | Buy Now |
DISTI #
AQY210LS
|
Avnet Americas | Relay SSR 1.2mA 1.5V DC-IN 120mA 350V AC/DC-OUT 4-Pin SOP Tube (Alt: AQY210LS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.2032 / $4.1884 | Buy Now |
DISTI #
769-AQY210LS
|
Mouser Electronics | Solid State Relays - PCB Mount 120MA 350V 4PIN SPST RoHS: Compliant | 0 |
|
$3.6100 / $7.0100 | Order Now |
DISTI #
74612664
|
RS | PhotoMOSPhotoMOS GU SOP 1 Form A Current Limit | Panasonic Electronic Components AQY210LS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 | RFQ |
|
Future Electronics | AQY Photomos Series 0.12 A 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$4.5700 / $5.1500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant | Alternative Product Available |
|
$1.2000 / $4.3200 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant | Alternative Product Available |
|
$1.2000 / $4.3200 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 120mA 0-350V SPST-NO(1FormA) | 0 |
|
$1.9879 / $2.1867 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY210LS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY210LS
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |