-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8859
|
Newark | S.s.mosfet Rly, Spst, 400V, 0.12A, Smd Rohs Compliant: Yes |Panasonic AQY214EHAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2227 |
|
$0.7440 | Buy Now |
DISTI #
11N2802
|
Newark | Photomos Ge 1 F Rohs Compliant: Yes |Panasonic AQY214EHAZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 / $2.7100 | Buy Now |
DISTI #
255-AQY214EHAZCT-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3419 In Stock |
|
$1.2827 / $2.1600 | Buy Now |
DISTI #
AQY214EHAZ
|
Avnet Americas | Relay SSR 1.2mA 1.5V DC-IN 120mA 400V AC/DC-OUT 4-Pin DIP SMD T/R (Alt: AQY214EHAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$1.1004 / $1.2012 | Buy Now |
DISTI #
769-AQY214EHAZ
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open RoHS: Compliant | 728 |
|
$1.1000 / $1.9600 | Buy Now |
|
Future Electronics | AQY Photomos Series 0.12 A 400 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$2.0400 / $4.2600 | Buy Now |
DISTI #
69119699
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 200 |
|
$1.2149 / $1.2718 | Buy Now |
DISTI #
AQY214EHAZ
|
TTI | Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0600 / $1.1300 | Buy Now |
DISTI #
AQY214EHAZ
|
TME | Relay: solid state, Icntrl max: 3mA, 120mA, max.400VAC, max.400VDC Min Qty: 1000 | 0 |
|
$1.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY214EHAZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY214EHAZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.9 mm | |
Overall Length | 4.78 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |