-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6438
|
Newark | Ssr, Mosfet, Photo, 100V, 2A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:100V, Load Current:2A, Mosfet Relay Package Style:Sip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Panasonic AQZ205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$6.0600 / $8.4900 | Buy Now |
DISTI #
255-1570-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-100V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1336 In Stock |
|
$5.8964 / $10.1100 | Buy Now |
DISTI #
AQZ205
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 2A 100V AC/DC-OUT 4-Pin SIL (Alt: AQZ205) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$5.3376 / $7.1304 | Buy Now |
DISTI #
769-AQZ205
|
Mouser Electronics | Solid State Relays - PCB Mount 2A 100V 4PIN SPST RoHS: Compliant | 2199 |
|
$5.8900 / $9.0200 | Buy Now |
DISTI #
V79:2366_17785299
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 2A 100V AC/DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 | Americas - 10 |
|
$5.1500 / $7.4070 | Buy Now |
DISTI #
70158640
|
RS | Relay, Solid State, 2 A, 100 V, AC/DC, 3 V (LED Reverse), Solid State, -40 C | Panasonic Electronic Components AQZ205 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7600 / $19.7000 | RFQ |
|
Future Electronics | AQZ Photomos Series 2 A 100 V 0.34 Ohm 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$7.1600 / $7.5200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 2A 80V AC/DC-OUT 4-Pin SIL RoHS: Compliant |
1556 In Stock |
|
$5.5500 / $7.4100 | Buy Now |
DISTI #
61692166
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 2A 100V AC/DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2204 | Americas - 1550 |
|
$7.8303 / $9.6359 | Buy Now |
DISTI #
76443124
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 2A 100V AC/DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2202 | Americas - 10 |
|
$5.1500 / $7.4070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQZ205
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ205
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
On-state Resistance-Max | 0.34 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX | |
Terminal Finish | NICKEL |