AQZ205
Description: Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4

Overview of AQZ205 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AQZ205 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 95F6438
Newark Ssr, Mosfet, Photo, 100V, 2A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:100V, Load Current:2A, Mosfet Relay Package Style:Sip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Panasonic AQZ205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 60
  • 1 $8.6900
  • 10 $8.3400
  • 25 $7.3900
  • 50 $7.2100
  • 100 $7.0300
  • 250 $6.5300
$6.5300 / $8.6900 Buy Now
DISTI # 255-1570-ND
DigiKey SSR RELAY SPST-NO 2A 0-100V Min Qty: 1 Lead time: 14 Weeks Container: Tube 1112
In Stock
  • 1 $9.6800
  • 10 $8.4520
  • 25 $8.0092
  • 50 $7.6896
  • 100 $7.3829
  • 250 $6.9960
  • 500 $6.7170
  • 1,000 $6.4490
$6.4490 / $9.6800 Buy Now
DISTI # AQZ205
Avnet Americas Relay SSR 50mA 1.5V DC-IN 2A 100V AC/DC-OUT 4-Pin SIL (Alt: AQZ205) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days 0
  • 25 $7.1304
  • 50 $6.9864
  • 100 $6.8880
  • 150 $6.6912
  • 200 $6.5436
  • 250 $6.4206
  • 2,500 $5.3376
$5.3376 / $7.1304 Buy Now
DISTI # 769-AQZ205
Mouser Electronics Solid State Relays - PCB Mount 2A 100V 4PIN SPST RoHS: Compliant 600
  • 1 $9.4700
  • 10 $8.9100
  • 25 $7.7800
  • 100 $7.3600
  • 250 $6.6900
  • 500 $6.3100
  • 1,000 $5.8900
$5.8900 / $9.4700 Buy Now
DISTI # 70158640
RS Relay, Solid State, 2 A, 100 V, AC/DC, 3 V (LED Reverse), Solid State, -40 C | Panasonic Electronic Components AQZ205 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 25 $20.4400
$20.4400 RFQ
Future Electronics AQZ Photomos Series 2 A 100 V 0.34 Ohm 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Tube 0
Tube
  • 1 $6.8000
  • 4 $6.7100
  • 15 $6.6300
  • 40 $6.5700
  • 100 $6.4800
$6.4800 / $6.8000 Buy Now
Onlinecomponents.com Solid State Relay 50mA 1.5V DC-IN 2A 80V AC/DC-OUT 4-Pin SIL RoHS: Compliant 1106 In Stock
  • 25 $7.8300
  • 50 $7.7100
  • 100 $7.4600
  • 250 $6.8300
  • 500 $6.7300
  • 1,000 $5.9800
  • 2,500 $5.7400
$5.7400 / $7.8300 Buy Now
DISTI # 61692166
Verical PhotoMOS Relay SSR 50mA 1.5V DC-IN 2A 100V AC/DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2204 Americas - 1100
  • 25 $9.9114
  • 50 $9.5896
  • 100 $9.1198
  • 250 $8.2788
  • 500 $7.9683
$7.9683 / $9.9114 Buy Now
Bristol Electronics   10
RFQ
Quest Components TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX 16
  • 1 $12.9443
  • 3 $12.0813
  • 7 $11.5060
$11.5060 / $12.9443 Buy Now
Quest Components TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX 10
  • 1 $12.4875
  • 2 $8.3250
  • 4 $6.2438
$6.2438 / $12.4875 Buy Now
DISTI # AQZ205
TTI Solid State Relays - PCB Mount 2A 100V 4PIN SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 386
In Stock
  • 1 $9.3800
  • 10 $8.4500
  • 25 $7.7000
  • 50 $7.5500
  • 100 $7.2900
  • 250 $6.6200
  • 1,000 $5.8300
$5.8300 / $9.3800 Buy Now
ComSIT USA SLIM TYPE WITH HIGH CAPACITY UPTO 4 A POWER 1 FORM A PHOTOMOS RELAY Transistor Output SSR, 1-Channel, 2500V Isolation RoHS: Compliant Stock EU - 95
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Master Electronics Solid State Relay 50mA 1.5V DC-IN 2A 80V AC/DC-OUT 4-Pin SIL RoHS: Compliant 1106 In Stock
  • 25 $7.8300
  • 50 $7.7100
  • 100 $7.4600
  • 250 $6.8300
  • 500 $6.7300
  • 1,000 $5.9800
  • 2,500 $5.7400
$5.7400 / $7.8300 Buy Now
New Advantage Corporation RELAY SOLID STATE 2A 0-100V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 173
  • 100 $12.2200
  • 173 $11.4100
$11.4100 / $12.2200 Buy Now
Ozdisan Elektronik RELAY SOLID STATE 2A 0-100V SPST-NO(1FormA) 173
  • 1 $9.4102
  • 25 $8.5547
$8.5547 / $9.4102 Buy Now

CAD Models for AQZ205 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AQZ205 by Panasonic Electronic Components

AQZ205
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT, SIL-4
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Samacsys Manufacturer
Panasonic
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.05 A
Isolation Voltage-Max
2500 V
Number of Elements
1
On-State Current-Max
2 A
On-state Resistance-Max
0.34 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Packing Method
BOX
Terminal Finish
NICKEL
Want to compare parts?
  1. AQZ205
    Panasonic Electronic Components
    Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
    VS

Related Parts for AQZ205

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQZ205 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQZ205 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AQZ205 would you like to use for your alert(s)?
  • Please alert me when AQZ205 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQZ205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQZ205 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQZ205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQZ205.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQZ205 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: