Part Details for AQZ205D by Aromat Corp
Overview of AQZ205D by Aromat Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQZ205D
AQZ205D CAD Models
AQZ205D Part Data Attributes
|
AQZ205D
Aromat Corp
Buy Now
Datasheet
|
Compare Parts:
AQZ205D
Aromat Corp
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AROMAT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.0065 A | |
Control Voltage | 1.4 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 12.5 mm | |
Overall Length | 21 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |