Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Photomos Power |Panasonic Electronic Components AQZ205G
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
21
1
$14.3300
10
$13.7700
25
$13.1600
50
$12.4100
100
$12.0000
$12.0000 / $14.3300
Buy Now
Details
Newark
Mosfet Relay, Spst-No, 4A, 100V, Sil, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:100V, Load Current:4A, Mosfet Relay Package Style:Sip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQZ205G
RoHS:
Compliant
Min Qty:
25
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
25
$13.0900
50
$11.4800
100
$10.6800
250
$10.3100
500
$9.5800
$9.5800 / $13.0900
Buy Now
Details
DigiKey
SSR RELAY SPST-NO 4A 0-100V
Min Qty:
1
Lead time:
14 Weeks
Container:
Tube
492 In Stock
1
$13.5800
10
$12.0700
25
$11.4664
50
$10.8630
100
$10.6250
$10.6250 / $13.5800
Buy Now
Details
Avnet Americas
Relay SSR 50mA 1.5V DC 4A 100V AC/DC 4-Pin SIL Carton (Alt: AQZ205G)
RoHS:
Compliant
Min Qty:
25
Package Multiple:
25
0
25
$12.3191
50
$12.0700
100
$11.9000
150
$11.5600
200
$11.3050
250
$11.0925
2,500
$10.8800
$10.8800 / $12.3191
Buy Now
Details
Mouser Electronics
Solid State Relays - PCB Mount 100V 4.0A SIL4-pin PhotoMOS
RoHS:
Compliant
212
1
$13.5800
10
$12.0700
25
$11.4600
50
$10.8600
100
$10.6200
$10.6200 / $13.5800
Buy Now
Details
RS
PhotoMOSPhotoMOS Power 1 Form A | Panasonic Electronic Components AQZ205G
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
4
$14.8400
Buy Now
Details
Future Electronics
AQZ Photomos Series SPST 4 A 100 V Single Channel Solid State Relay - SIL-4
RoHS:
Compliant
pbFree:
Yes
Min Qty:
25
Package Multiple:
25
Lead time:
28 Weeks
Container:
Tube
0Tube
25
$11.9600
50
$11.8700
75
$11.7900
$11.7900 / $11.9600
Buy Now
Details
Onlinecomponents.com
Solid State Relay 0.003mA DC-IN 4A 100V AC/DC-OUT 4-Pin SIP Carton
RoHS:
Compliant
21 Partner Stock
5
$15.2600
25
$13.7900
50
$13.1600
100
$12.5700
250
$12.0400
500
$11.7000
1,000
$11.4300
$11.4300 / $15.2600
Buy Now
Details
Verical
PhotoMOS Relay SSR 2A 200V AC/DC-OUT 4-Pin Slim SIP Carton
RoHS:
Compliant
Min Qty:
4
Package Multiple:
1
Americas - 21
$16.8600 / $20.0500
Buy Now
Details
TTI
Solid State Relays - PCB Mount 100V 4.0A SIL4-pin PhotoMOS
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
25
Package Multiple:
1
Container:
Bulk
Americas - 0
25
$11.3500
50
$10.7500
100
$10.5100
$10.5100 / $11.3500
Buy Now
Details
Avnet Abacus
Relay SSR 50mA 1.5V DC 4A 100V AC/DC 4-Pin SIL Carton (Alt: AQZ205G)
RoHS:
Compliant
Min Qty:
25
Package Multiple:
25
Lead time:
24 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Chip1Stop
Solid State Relays
RoHS:
Compliant
21
$21.3000 / $25.5000
Buy Now
Details
Master Electronics
Solid State Relay 0.003mA DC-IN 4A 100V AC/DC-OUT 4-Pin SIP Carton
RoHS:
Compliant
21 Partner Stock
5
$15.2600
25
$13.7900
50
$13.1600
100
$12.5700
250
$12.0400
500
$11.7000
1,000
$11.4300
$11.4300 / $15.2600
Buy Now
Details
Ozdisan Elektronik
RELAY SOLID STATE 4A 0-100V SPST-NO(1FormA)
0
$17.4516 / $18.6732
RFQ