Part Details for AQZ205V by Panasonic Electronic Components
Overview of AQZ205V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQZ205V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay (with MOSFET Output) 4pin SIL (Form A, Normally-Open) RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AQZ205V
AQZ205V CAD Models
AQZ205V Part Data Attributes
|
AQZ205V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ205V
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, 0.827 X 0.138 INCH, 0.492 INCH HEIGHT, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.827 X 0.138 INCH, 0.492 INCH HEIGHT, SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE WITH BUILT-IN DIODE AND VARISTOR | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
On-state Resistance-Max | 0.34 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |