-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Color 0 Deg iBGA with protective film, double sided BBAR glass, 2600-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9091
|
Newark | 1Mp 1/3 Cis So/ Jtray |Onsemi AR0135CS2C00SUEA0-DPBR Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 | Buy Now |
DISTI #
5556-AR0135CS2C00SUEA0-DPBR-ND
|
DigiKey | IMAGE SENSOR 1MP 1/3 CIS SO Min Qty: 1 Lead time: 26 Weeks Container: Tray |
117 In Stock |
|
$21.9170 / $32.8800 | Buy Now |
DISTI #
AR0135CS2C00SUEA0-
|
Avnet Americas | 1MP 1/3 CIS SO - Trays (Alt: AR0135CS2C00SUEA0-) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$20.7700 / $23.2500 | Buy Now |
DISTI #
863-AR0135CS2C00DPBR
|
Mouser Electronics | Image Sensors 1MP 1/3 CIS SO RoHS: Compliant | 0 |
|
$21.9200 | Order Now |
|
Future Electronics | Image Sensors 1MP 1/3 CIS SO RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Tray | 0Tray |
|
$21.2700 | Buy Now |
DISTI #
AR0135CS2C00SUEA0-
|
Avnet Americas | 1MP 1/3 CIS SO - Trays (Alt: AR0135CS2C00SUEA0-) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$20.7700 / $23.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13429 |
|
RFQ | |
DISTI #
AR0135CS2C00SUEA0-DPBR
|
Avnet Asia | 1MP 1/3 CIS SO (Alt: AR0135CS2C00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days | 5200 |
|
$10.8498 / $11.6253 | Buy Now |
DISTI #
AR0135CS2C00SUEA0-DPBR
|
Avnet Silica | 1MP 1/3 CIS SO (Alt: AR0135CS2C00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR0135CS2C00SUEA0-DPBR
|
EBV Elektronik | 1MP 1/3 CIS SO (Alt: AR0135CS2C00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR0135CS2C00SUEA0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0135CS2C00SUEA0-DPBR
onsemi
CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Color 0 Deg iBGA with protective film, double sided BBAR glass, 2600-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 9 X 9 MM, IBGA-63 | |
Manufacturer Package Code | 503AZ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 59 Weeks | |
Date Of Intro | 2016-07-27 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.39 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 71.1 dB | |
Frame Rate | 54 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 90 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |
This table gives cross-reference parts and alternative options found for AR0135CS2C00SUEA0-DPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0135CS2C00SUEA0-DPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0135CS2C00SUEA0-DPBR1 | CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Color 0 Deg iBGA with protective film, double sided BBAR glass 260 MOQ, 260-JTRAY | onsemi | AR0135CS2C00SUEA0-DPBR vs AR0135CS2C00SUEA0-DPBR1 |