Part Details for AR01DTRC2Z1152N by Token Electronics Industry Co Ltd
Overview of AR01DTRC2Z1152N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR01DTRC2Z1152N
AR01DTRC2Z1152N CAD Models
AR01DTRC2Z1152N Part Data Attributes
|
AR01DTRC2Z1152N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR01DTRC2Z1152N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0313W, 11500ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for AR01DTRC2Z1152N
This table gives cross-reference parts and alternative options found for AR01DTRC2Z1152N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR01DTRC2Z1152N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1H1152D | Fixed Resistor, Thin Film, 0.0313W, 11500ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | MERITEK Electronics Corporation | AR01DTRC2Z1152N vs RN73G1H1152D |
AR01DPC2Z1152N | Fixed Resistor, Thin Film, 0.0313W, 11500ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR01DTRC2Z1152N vs AR01DPC2Z1152N |
RN73G1HTD1152D | Fixed Resistor, Thin Film, 0.0313W, 11500ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | AR01DTRC2Z1152N vs RN73G1HTD1152D |
RN02D1152CT10-50 | Fixed Resistor, Thin Film, 0.0313W, 11500ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Cal-Chip Electronics | AR01DTRC2Z1152N vs RN02D1152CT10-50 |
RT0201D115250PPM | Fixed Resistor, Thin Film, 0.0313W, 11500ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Synton-Tech Corp | AR01DTRC2Z1152N vs RT0201D115250PPM |