Part Details for AR02BPC3Y17R4N by Token Electronics Industry Co Ltd
Overview of AR02BPC3Y17R4N by Token Electronics Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC3Y17R4N
AR02BPC3Y17R4N CAD Models
AR02BPC3Y17R4N Part Data Attributes
|
AR02BPC3Y17R4N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC3Y17R4N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC3Y17R4N
This table gives cross-reference parts and alternative options found for AR02BPC3Y17R4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC3Y17R4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G17R4AC | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC3Y17R4N vs TC02G17R4AC |
TC0225B174JT4E | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BPC3Y17R4N vs TC0225B174JT4E |
CRT0402-BY-17R4GLF | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AR02BPC3Y17R4N vs CRT0402-BY-17R4GLF |
RP73PF1E17R4BTDF | Fixed Resistor, Thin Film, 0.1W, 17.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y17R4N vs RP73PF1E17R4BTDF |
RP73F1E17R4BTDF | Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y17R4N vs RP73F1E17R4BTDF |
RP73F1E17R4BTD | Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y17R4N vs RP73F1E17R4BTD |
TC02G17R4AB | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC3Y17R4N vs TC02G17R4AB |
AR02BTRC3Y17R4 | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BPC3Y17R4N vs AR02BTRC3Y17R4 |
CAR040217.4OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR02BPC3Y17R4N vs CAR040217.4OHMS0.1%25PPM |
TC0225B174JTCE | Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BPC3Y17R4N vs TC0225B174JTCE |