Part Details for AR02BPC3Y1801 by Token Electronics Industry Co Ltd
Overview of AR02BPC3Y1801 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC3Y1801
AR02BPC3Y1801 CAD Models
AR02BPC3Y1801 Part Data Attributes
|
AR02BPC3Y1801
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC3Y1801
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC3Y1801
This table gives cross-reference parts and alternative options found for AR02BPC3Y1801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC3Y1801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-AY-1801GAS | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02BPC3Y1801 vs CRT0402-AY-1801GAS |
RP73F1E1K8ATG | Fixed Resistor, Thin Film, 0.063W, 1800ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y1801 vs RP73F1E1K8ATG |
AR02BPC3Y1801N | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BPC3Y1801 vs AR02BPC3Y1801N |
AR04021K8+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02BPC3Y1801 vs AR04021K8+-0.1%TCR25 |
PRC0402TTC25Y1.8K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BPC3Y1801 vs PRC0402TTC25Y1.8K+-0.05% |
NTRA04B1801CTRQYF | Fixed Resistor, Thin Film, 0.063W, 1800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BPC3Y1801 vs NTRA04B1801CTRQYF |
RN73F1EB1801A | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BPC3Y1801 vs RN73F1EB1801A |
PRC0402TC25Y1.8K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BPC3Y1801 vs PRC0402TC25Y1.8K+-0.05% |
RN73F1ETD1801B | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BPC3Y1801 vs RN73F1ETD1801B |
CAR04021.8KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR02BPC3Y1801 vs CAR04021.8KOHMS0.05%25PPM |