Part Details for AR02BPC3Y27R4 by Token Electronics Industry Co Ltd
Overview of AR02BPC3Y27R4 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC3Y27R4
AR02BPC3Y27R4 CAD Models
AR02BPC3Y27R4 Part Data Attributes:
|
AR02BPC3Y27R4
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC3Y27R4
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC3Y27R4
This table gives cross-reference parts and alternative options found for AR02BPC3Y27R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC3Y27R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E27R4BTD | Fixed Resistor, Thin Film, 0.063W, 27.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y27R4 vs RP73F1E27R4BTD |
RP73PF1E27R4BTDF | Fixed Resistor, Thin Film, 0.1W, 27.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y27R4 vs RP73PF1E27R4BTDF |
RP73PF1E27R4BTD | Fixed Resistor, Thin Film, 0.1W, 27.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y27R4 vs RP73PF1E27R4BTD |
TC0225B274JT4E | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BPC3Y27R4 vs TC0225B274JT4E |
AR040227R4+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02BPC3Y27R4 vs AR040227R4+-0.1%TCR25 |
TC0225B274JE4E | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BPC3Y27R4 vs TC0225B274JE4E |
TC0225B274JECE | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BPC3Y27R4 vs TC0225B274JECE |
RP73F1E27R4BTDG | Fixed Resistor, Thin Film, 0.063W, 27.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y27R4 vs RP73F1E27R4BTDG |
RP73F1E27R4BTDF | Fixed Resistor, Thin Film, 0.063W, 27.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y27R4 vs RP73F1E27R4BTDF |
TC0225B274JE5E | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BPC3Y27R4 vs TC0225B274JE5E |