Part Details for AR02BPC3Y5232 by Token Electronics Industry Co Ltd
Overview of AR02BPC3Y5232 by Token Electronics Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC3Y5232
AR02BPC3Y5232 CAD Models
AR02BPC3Y5232 Part Data Attributes
|
AR02BPC3Y5232
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC3Y5232
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC3Y5232
This table gives cross-reference parts and alternative options found for AR02BPC3Y5232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC3Y5232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1EB5232B | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BPC3Y5232 vs RN73F1EB5232B |
RP73F1E52K3ATDG | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y5232 vs RP73F1E52K3ATDG |
TC0225B5232T4E | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BPC3Y5232 vs TC0225B5232T4E |
RP73F1E52K3BTD | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y5232 vs RP73F1E52K3BTD |
RP73F1E52K3BTDF | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y5232 vs RP73F1E52K3BTDF |
TC02G5232AT | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC3Y5232 vs TC02G5232AT |
AR02BPC3Y5232N | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BPC3Y5232 vs AR02BPC3Y5232N |
TC0225B5232TCE | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BPC3Y5232 vs TC0225B5232TCE |
AR02BTRC3Y5232N | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BPC3Y5232 vs AR02BTRC3Y5232N |
RP73PF1E52K3BTD | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y5232 vs RP73PF1E52K3BTD |