Part Details for AR02BPC3Y9761N by Token Electronics Industry Co Ltd
Overview of AR02BPC3Y9761N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC3Y9761N
AR02BPC3Y9761N CAD Models
AR02BPC3Y9761N Part Data Attributes
|
AR02BPC3Y9761N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC3Y9761N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC3Y9761N
This table gives cross-reference parts and alternative options found for AR02BPC3Y9761N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC3Y9761N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETD9761B | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BPC3Y9761N vs RN73F1ETD9761B |
TC02G9761BB | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC3Y9761N vs TC02G9761BB |
NTRA04B9761CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BPC3Y9761N vs NTRA04B9761CTR1KQYF |
TC0225B9761TCE | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BPC3Y9761N vs TC0225B9761TCE |
PCF-W0402LF-03-9761-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR02BPC3Y9761N vs PCF-W0402LF-03-9761-A-P-LT |
RP73F1E9K76ATG | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y9761N vs RP73F1E9K76ATG |
CAR04029.76KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR02BPC3Y9761N vs CAR04029.76KOHMS0.05%25PPM |
NTRC04B9761CTRF | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AR02BPC3Y9761N vs NTRC04B9761CTRF |
NTRA04A9761CTRQYF | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BPC3Y9761N vs NTRA04A9761CTRQYF |
RN73F1E9761B | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BPC3Y9761N vs RN73F1E9761B |