Part Details for AR02BTDX9760 by Viking Tech Corp
Overview of AR02BTDX9760 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTDX9760
AR02BTDX9760 CAD Models
AR02BTDX9760 Part Data Attributes
|
AR02BTDX9760
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BTDX9760
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BTDX9760
This table gives cross-reference parts and alternative options found for AR02BTDX9760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTDX9760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402BRE07976RL | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | AR02BTDX9760 vs AT0402BRE07976RL |
RTX029760BEH3 | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02BTDX9760 vs RTX029760BEH3 |
AF0402AQ9760B-T10 | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02BTDX9760 vs AF0402AQ9760B-T10 |
RP73PG1E976RBTDF | Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTDX9760 vs RP73PG1E976RBTDF |
NTR04A9760DTR1KF | Fixed Resistor, Thin Film, 0.063W, 976ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | AR02BTDX9760 vs NTR04A9760DTR1KF |
RP73PG1E976RBTD | Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTDX9760 vs RP73PG1E976RBTD |
RT0402BRE13976RL | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTDX9760 vs RT0402BRE13976RL |
SF04Q9760BTL | Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTDX9760 vs SF04Q9760BTL |
AR02BTD9760N | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02BTDX9760 vs AR02BTD9760N |
RNCF0402AKC976R | Fixed Resistor, Thin Film, 0.063W, 976ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BTDX9760 vs RNCF0402AKC976R |