Part Details for AR02BTRC3Y6650 by Token Electronics Industry Co Ltd
Overview of AR02BTRC3Y6650 by Token Electronics Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTRC3Y6650
AR02BTRC3Y6650 CAD Models
AR02BTRC3Y6650 Part Data Attributes
|
AR02BTRC3Y6650
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTRC3Y6650
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 665ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTRC3Y6650
This table gives cross-reference parts and alternative options found for AR02BTRC3Y6650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTRC3Y6650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y6650N | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BTRC3Y6650 vs AR02BTRC3Y6650N |
CPF0402A665RE | Fixed Resistor, Thin Film, 0.063W, 665ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y6650 vs CPF0402A665RE |
TC0225B6650T5E | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BTRC3Y6650 vs TC0225B6650T5E |
TC02G6650AT | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTRC3Y6650 vs TC02G6650AT |
RP73F1E665RBTD | Fixed Resistor, Thin Film, 0.063W, 665ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y6650 vs RP73F1E665RBTD |
TC0225B6650T4E | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BTRC3Y6650 vs TC0225B6650T4E |
TC0225B6650E4E | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BTRC3Y6650 vs TC0225B6650E4E |
RP73F1E665RATDF | Fixed Resistor, Thin Film, 0.063W, 665ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y6650 vs RP73F1E665RATDF |
CAR0402665OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR02BTRC3Y6650 vs CAR0402665OHMS0.1%25PPM |
RP73F1E665RBTDG | Fixed Resistor, Thin Film, 0.063W, 665ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y6650 vs RP73F1E665RBTDG |