Part Details for AR02CBD2490 by Viking Tech Corp
Overview of AR02CBD2490 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CBD2490
AR02CBD2490 CAD Models
AR02CBD2490 Part Data Attributes
|
AR02CBD2490
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02CBD2490
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 249ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR02CBD2490
This table gives cross-reference parts and alternative options found for AR02CBD2490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CBD2490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX022490CEH2 | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02CBD2490 vs RTX022490CEH2 |
RTX022490CETH | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02CBD2490 vs RTX022490CETH |
AT0402CRE07249RL | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | AR02CBD2490 vs AT0402CRE07249RL |
RTX022490CEH3 | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02CBD2490 vs RTX022490CEH3 |
RTX022490CEH4 | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02CBD2490 vs RTX022490CEH4 |
AF0402AQ2490C-T10 | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02CBD2490 vs AF0402AQ2490C-T10 |
AMF0402249R0.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AR02CBD2490 vs AMF0402249R0.25%50PPM/KNS |
SF04Q2490CTL | Fixed Resistor, Thin Film, 0.1W, 249ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02CBD2490 vs SF04Q2490CTL |
239044752491L | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | AR02CBD2490 vs 239044752491L |
239040752491L | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | AR02CBD2490 vs 239040752491L |