Part Details for AR02CPC3Y1302 by Token Electronics Industry Co Ltd
Overview of AR02CPC3Y1302 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CPC3Y1302
AR02CPC3Y1302 CAD Models
AR02CPC3Y1302 Part Data Attributes
|
AR02CPC3Y1302
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02CPC3Y1302
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for AR02CPC3Y1302
This table gives cross-reference parts and alternative options found for AR02CPC3Y1302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CPC3Y1302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G1302CT | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02CPC3Y1302 vs TC02G1302CT |
NTRA04C1302CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02CPC3Y1302 vs NTRA04C1302CTR1KQYF |
AR040213K+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02CPC3Y1302 vs AR040213K+-0.25%TCR25 |
TC02G1302CC | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02CPC3Y1302 vs TC02G1302CC |
PRC0402TC25Y13K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02CPC3Y1302 vs PRC0402TC25Y13K+-0.25% |
TC0225C1302E4E | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CPC3Y1302 vs TC0225C1302E4E |
NTRC04C1302CTRF | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AR02CPC3Y1302 vs NTRC04C1302CTRF |
TC0225C1302T4E | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CPC3Y1302 vs TC0225C1302T4E |
RN73F1EB1302C | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CPC3Y1302 vs RN73F1EB1302C |
RNCS0402CTE13K0 | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CPC3Y1302 vs RNCS0402CTE13K0 |