Part Details for AR02CTRC2Y3362N by Token Electronics Industry Co Ltd
Overview of AR02CTRC2Y3362N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CTRC2Y3362N
AR02CTRC2Y3362N CAD Models
AR02CTRC2Y3362N Part Data Attributes:
|
AR02CTRC2Y3362N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02CTRC2Y3362N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 33600ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 33600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for AR02CTRC2Y3362N
This table gives cross-reference parts and alternative options found for AR02CTRC2Y3362N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTRC2Y3362N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR040233.6KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 33600ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | AR02CTRC2Y3362N vs CAR040233.6KOHMS0.25%50PPM |
PCF-W0402LF-02-3362-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 33600ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | TT Electronics Resistors | AR02CTRC2Y3362N vs PCF-W0402LF-02-3362-C-P-LT |
RN73G1E3362C | Fixed Resistor, Thin Film, 0.0625W, 33600ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02CTRC2Y3362N vs RN73G1E3362C |
AR02CPC2Y3362N | Fixed Resistor, Thin Film, 0.0625W, 33600ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02CTRC2Y3362N vs AR02CPC2Y3362N |
AR02CPC2Y3362 | Fixed Resistor, Thin Film, 0.0625W, 33600ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02CTRC2Y3362N vs AR02CPC2Y3362 |