Part Details for AR02CTRC3Y1302N by Token Electronics Industry Co Ltd
Overview of AR02CTRC3Y1302N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CTRC3Y1302N
AR02CTRC3Y1302N CAD Models
AR02CTRC3Y1302N Part Data Attributes
|
AR02CTRC3Y1302N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02CTRC3Y1302N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for AR02CTRC3Y1302N
This table gives cross-reference parts and alternative options found for AR02CTRC3Y1302N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTRC3Y1302N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G1302CT | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02CTRC3Y1302N vs TC02G1302CT |
NTRA04C1302CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02CTRC3Y1302N vs NTRA04C1302CTR1KQYF |
AR040213K+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02CTRC3Y1302N vs AR040213K+-0.25%TCR25 |
TC02G1302CC | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02CTRC3Y1302N vs TC02G1302CC |
PRC0402TC25Y13K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02CTRC3Y1302N vs PRC0402TC25Y13K+-0.25% |
TC0225C1302E4E | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC3Y1302N vs TC0225C1302E4E |
NTRC04C1302CTRF | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AR02CTRC3Y1302N vs NTRC04C1302CTRF |
TC0225C1302T4E | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC3Y1302N vs TC0225C1302T4E |
RN73F1EB1302C | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CTRC3Y1302N vs RN73F1EB1302C |
RNCS0402CTE13K0 | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CTRC3Y1302N vs RNCS0402CTE13K0 |