Part Details for AR02CTRC3Y1960 by Token Electronics Industry Co Ltd
Overview of AR02CTRC3Y1960 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CTRC3Y1960
AR02CTRC3Y1960 CAD Models
AR02CTRC3Y1960 Part Data Attributes
|
AR02CTRC3Y1960
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02CTRC3Y1960
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for AR02CTRC3Y1960
This table gives cross-reference parts and alternative options found for AR02CTRC3Y1960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTRC3Y1960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G1960CB | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02CTRC3Y1960 vs TC02G1960CB |
TC02G1960CC | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02CTRC3Y1960 vs TC02G1960CC |
TC0225C1960E5E | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC3Y1960 vs TC0225C1960E5E |
NTRC04C1960CTRF | Fixed Resistor, Thin Film, 0.063W, 196ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AR02CTRC3Y1960 vs NTRC04C1960CTRF |
RN73F1ETP1960C | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CTRC3Y1960 vs RN73F1ETP1960C |
AR02CPC3Y1960N | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02CTRC3Y1960 vs AR02CPC3Y1960N |
RN73F1E1960C | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02CTRC3Y1960 vs RN73F1E1960C |
CRT0402-CY-1960GLF | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AR02CTRC3Y1960 vs CRT0402-CY-1960GLF |
TC02G1960CT | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02CTRC3Y1960 vs TC02G1960CT |
NTRA04C1960CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 196ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02CTRC3Y1960 vs NTRA04C1960CTR1KQYF |