Part Details for AR02FBD2371N by Viking Tech Corp
Overview of AR02FBD2371N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FBD2371N
AR02FBD2371N CAD Models
AR02FBD2371N Part Data Attributes:
|
AR02FBD2371N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FBD2371N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FBD2371N
This table gives cross-reference parts and alternative options found for AR02FBD2371N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBD2371N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04Q2371FTL | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02FBD2371N vs SF04Q2371FTL |
RTX022371FETH | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02FBD2371N vs RTX022371FETH |
CRT0402-FZ-2371GST | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02FBD2371N vs CRT0402-FZ-2371GST |
239044772372L | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | AR02FBD2371N vs 239044772372L |
RP73PG1E2K37FTD | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FBD2371N vs RP73PG1E2K37FTD |
AMF04022K371%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2370ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AR02FBD2371N vs AMF04022K371%50PPM/KNP20 |
AS0402Q2371F-T10 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02FBD2371N vs AS0402Q2371F-T10 |
AF0402AQ2371F-T10 | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02FBD2371N vs AF0402AQ2371F-T10 |
RTX022371FEH2 | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02FBD2371N vs RTX022371FEH2 |