Part Details for AR03ABDX0750N by Viking Tech Corp
Overview of AR03ABDX0750N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABDX0750N
AR03ABDX0750N CAD Models
AR03ABDX0750N Part Data Attributes
|
AR03ABDX0750N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABDX0750N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ABDX0750N
This table gives cross-reference parts and alternative options found for AR03ABDX0750N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABDX0750N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J75RATDF | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ABDX0750N vs RP73G1J75RATDF |
BLU0603ER-75R0-BT50Q | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ABDX0750N vs BLU0603ER-75R0-BT50Q |
CRT0603-AZ-75R0ELF | Fixed Resistor, Thin Film, 0.1W, 75ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03ABDX0750N vs CRT0603-AZ-75R0ELF |
BLU0603P-75R0-BB50Q | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ABDX0750N vs BLU0603P-75R0-BB50Q |
239044447509L | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | AR03ABDX0750N vs 239044447509L |
RP73G1J75RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 75ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03ABDX0750N vs RP73G1J75RBTD |
PRC0603TTC5075R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABDX0750N vs PRC0603TTC5075R+/-0.05% |
PRC0603TTC50X75R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABDX0750N vs PRC0603TTC50X75R+-0.05% |
TP0350B750JR4E | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ABDX0750N vs TP0350B750JR4E |
RP73G1J75RATG | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ABDX0750N vs RP73G1J75RATG |