Part Details for AR03ABNY4530N by Viking Tech Corp
Overview of AR03ABNY4530N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABNY4530N
AR03ABNY4530N CAD Models
AR03ABNY4530N Part Data Attributes
|
AR03ABNY4530N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABNY4530N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ABNY4530N
This table gives cross-reference parts and alternative options found for AR03ABNY4530N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABNY4530N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603A453015PPM | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | AR03ABNY4530N vs RT0603A453015PPM |
CPF0603B453RD | Fixed Resistor, Thin Film, 0.063W, 453ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ABNY4530N vs CPF0603B453RD |
AR03APC5Y4530 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABNY4530N vs AR03APC5Y4530 |
AR03BTNY4530N | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | AR03ABNY4530N vs AR03BTNY4530N |
AR0603453R+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ABNY4530N vs AR0603453R+-0.1%TCR15 |
AR03BPC5C5Y4530N | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABNY4530N vs AR03BPC5C5Y4530N |
RN73D1JTD4530B | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ABNY4530N vs RN73D1JTD4530B |
AR03ATRC5Y4530 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ABNY4530N vs AR03ATRC5Y4530 |
SF06F4530BALQ | Fixed Resistor, Thin Film, 0.1W, 453ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ABNY4530N vs SF06F4530BALQ |
AR03ABNY4530 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ABNY4530N vs AR03ABNY4530 |