Part Details for AR03APC3Y1600 by Token Electronics Industry Co Ltd
Overview of AR03APC3Y1600 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC3Y1600
AR03APC3Y1600 CAD Models
AR03APC3Y1600 Part Data Attributes
|
AR03APC3Y1600
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC3Y1600
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC3Y1600
This table gives cross-reference parts and alternative options found for AR03APC3Y1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC3Y1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD1600A | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03APC3Y1600 vs RN73F1JTD1600A |
RN06A1600CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03APC3Y1600 vs RN06A1600CT1-25 |
SF06U1600AALQ | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC3Y1600 vs SF06U1600AALQ |
AR0603160R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03APC3Y1600 vs AR0603160R+-0.1%TCR25 |
AR03BPC3X1600 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC3Y1600 vs AR03BPC3X1600 |
AR03BPC3X1600N | Fixed Resistor, Thin Film, 0.1W, 160ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC3Y1600 vs AR03BPC3X1600N |
RN06A1600CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03APC3Y1600 vs RN06A1600CT5-25 |
AR03ATRC3Y1600N | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC3Y1600 vs AR03ATRC3Y1600N |
SF06U1600ATLQ | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03APC3Y1600 vs SF06U1600ATLQ |
AR03BPC3Y1600N | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC3Y1600 vs AR03BPC3Y1600N |