Part Details for AR03APC3Y2741N by Token Electronics Industry Co Ltd
Overview of AR03APC3Y2741N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03APC3Y2741N
AR03APC3Y2741N CAD Models
AR03APC3Y2741N Part Data Attributes
|
AR03APC3Y2741N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03APC3Y2741N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03APC3Y2741N
This table gives cross-reference parts and alternative options found for AR03APC3Y2741N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03APC3Y2741N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E2741BN | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03APC3Y2741N vs P0603E2741BN |
AR03BTRC3Y2741 | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC3Y2741N vs AR03BTRC3Y2741 |
RV060325PPM2K740.1%B | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03APC3Y2741N vs RV060325PPM2K740.1%B |
AR03BTRC3X2741N | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC3Y2741N vs AR03BTRC3X2741N |
TC0325B2741T5E | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03APC3Y2741N vs TC0325B2741T5E |
RT0603B274125PPM | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03APC3Y2741N vs RT0603B274125PPM |
RV060325PPM2K740.1%GTRR1016 | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03APC3Y2741N vs RV060325PPM2K740.1%GTRR1016 |
CAR06032.74KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03APC3Y2741N vs CAR06032.74KOHMS0.05%25PPM |
AR03BPC3X2741N | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03APC3Y2741N vs AR03BPC3X2741N |
RV060325PPM2K740.1%NTRR1016 | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03APC3Y2741N vs RV060325PPM2K740.1%NTRR1016 |