Part Details for AR03ATBX3652N by Viking Tech Corp
Overview of AR03ATBX3652N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATBX3652N
AR03ATBX3652N CAD Models
AR03ATBX3652N Part Data Attributes
|
AR03ATBX3652N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATBX3652N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ATBX3652N
This table gives cross-reference parts and alternative options found for AR03ATBX3652N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATBX3652N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP3652A10 | Fixed Resistor, Metal Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03ATBX3652N vs RN73R1JTTP3652A10 |
CMP060336K50.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 36500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AR03ATBX3652N vs CMP060336K50.05%10PPM/KNP10 |
BLU0603P-3652-AT10W | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03ATBX3652N vs BLU0603P-3652-AT10W |
HPTF0603-QN-3652BT | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03ATBX3652N vs HPTF0603-QN-3652BT |
BLU0603-3652-AT10 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03ATBX3652N vs BLU0603-3652-AT10 |
RN73H1JTTD3652B10 | Fixed Resistor, Metal Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03ATBX3652N vs RN73H1JTTD3652B10 |
BLU0603P-3652-BB10 | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03ATBX3652N vs BLU0603P-3652-BB10 |
P0603Y3652BGTRE4 | Fixed Resistor, Thin Film, 0.125W, 36500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | AR03ATBX3652N vs P0603Y3652BGTRE4 |
RBP06BBK3652 | Fixed Resistor, Thin Film, 0.125W, 36500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AR03ATBX3652N vs RBP06BBK3652 |
P0603Y3652BNT | Fixed Resistor, Thin Film, 0.125W, 36500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03ATBX3652N vs P0603Y3652BNT |