Part Details for AR03ATBX8251N by Viking Tech Corp
Overview of AR03ATBX8251N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATBX8251N
AR03ATBX8251N CAD Models
AR03ATBX8251N Part Data Attributes
|
AR03ATBX8251N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATBX8251N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ATBX8251N
This table gives cross-reference parts and alternative options found for AR03ATBX8251N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATBX8251N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06038K250.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AR03ATBX8251N vs CMP06038K250.05%10PPM/KKP5 |
AMF06038K250.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AR03ATBX8251N vs AMF06038K250.05%10PPM/KKP5 |
RP73C1J8K25ATD | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATBX8251N vs RP73C1J8K25ATD |
P0603Y8251WNTF | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03ATBX8251N vs P0603Y8251WNTF |
AMF06038K250.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AR03ATBX8251N vs AMF06038K250.05%10PPM/KNP10 |
NTRH06A8251BTRF | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03ATBX8251N vs NTRH06A8251BTRF |
RN73H1JTTD8251B10 | Fixed Resistor, Metal Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03ATBX8251N vs RN73H1JTTD8251B10 |
CMP06038K250.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AR03ATBX8251N vs CMP06038K250.05%10PPM/KKP10 |
239084438252L | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | AR03ATBX8251N vs 239084438252L |
P0603Y8251WBPB | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03ATBX8251N vs P0603Y8251WBPB |