AR03ATD2340N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,

Overview of AR03ATD2340N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR03ATD2340N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR03ATD2340N by Viking Tech Corp

AR03ATD2340N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Reference Standard
MIL-STD-202
Resistance
234 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. AR03ATD2340N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for AR03ATD2340N

This table gives cross-reference parts and alternative options found for AR03ATD2340N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATD2340N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06T2340BTLQ Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03ATD2340N vs WF06T2340BTLQ
AR03BBD2340N Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp AR03ATD2340N vs AR03BBD2340N
RN73G1J2340B Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR03ATD2340N vs RN73G1J2340B
NTR06B2340DTR1KF Fixed Resistor, Thin Film, 0.063W, 234ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, NIC Components Corp AR03ATD2340N vs NTR06B2340DTR1KF
AR03BTD2340N Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp AR03ATD2340N vs AR03BTD2340N
SF06T2340AALQ Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03ATD2340N vs SF06T2340AALQ
AR03BPC2X2340N Fixed Resistor, Thin Film, 0.1W, 234ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03ATD2340N vs AR03BPC2X2340N
CAR0603234OHMS0.1%50PPM Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Riedon AR03ATD2340N vs CAR0603234OHMS0.1%50PPM
RN06B2340CT1-50 Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics AR03ATD2340N vs RN06B2340CT1-50
RN73G1J2340A Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation AR03ATD2340N vs RN73G1J2340A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03ATD2340N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03ATD2340N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03ATD2340N would you like to use for your alert(s)?
  • Please alert me when AR03ATD2340N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03ATD2340N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03ATD2340N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03ATD2340N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03ATD2340N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03ATD2340N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: