Part Details for AR03ATD6901N by Viking Tech Corp
Overview of AR03ATD6901N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATD6901N
AR03ATD6901N CAD Models
AR03ATD6901N Part Data Attributes
|
AR03ATD6901N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATD6901N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 6900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATD6901N
This table gives cross-reference parts and alternative options found for AR03ATD6901N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATD6901N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03APC2Y6901 | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATD6901N vs AR03APC2Y6901 |
AR03BPC2X6901 | Fixed Resistor, Thin Film, 0.1W, 6900ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATD6901N vs AR03BPC2X6901 |
RN73G1JB6901B | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATD6901N vs RN73G1JB6901B |
AR03BPC2Y6901N | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATD6901N vs AR03BPC2Y6901N |
TFCR0603-16W-C-6901BT | Fixed Resistor, Thin Film, 0.063W, 6900ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03ATD6901N vs TFCR0603-16W-C-6901BT |
AR03BTRC2Y6901N | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATD6901N vs AR03BTRC2Y6901N |
SF06T6901ATL | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATD6901N vs SF06T6901ATL |
AS73G1JB6901B | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ATD6901N vs AS73G1JB6901B |
WF06T6901BTLQ | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATD6901N vs WF06T6901BTLQ |
AR03ABD6901N | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03ATD6901N vs AR03ABD6901N |