Part Details for AR03BPC2Y1322 by Token Electronics Industry Co Ltd
Overview of AR03BPC2Y1322 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC2Y1322
AR03BPC2Y1322 CAD Models
AR03BPC2Y1322 Part Data Attributes
|
AR03BPC2Y1322
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC2Y1322
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 13200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC2Y1322
This table gives cross-reference parts and alternative options found for AR03BPC2Y1322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC2Y1322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03APC2Y1322 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y1322 vs AR03APC2Y1322 |
AR03BPC2X1322 | Fixed Resistor, Thin Film, 0.1W, 13200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y1322 vs AR03BPC2X1322 |
WF06T1322AVLQ | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC2Y1322 vs WF06T1322AVLQ |
RN73G1J1322A | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BPC2Y1322 vs RN73G1J1322A |
AR03ATRC2Y1322 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y1322 vs AR03ATRC2Y1322 |
RN73G1JB1322B | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC2Y1322 vs RN73G1JB1322B |
SF06T1322BTL | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC2Y1322 vs SF06T1322BTL |
AR060313K2+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC2Y1322 vs AR060313K2+-0.05%TCR50 |
CAR060313.2KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03BPC2Y1322 vs CAR060313.2KOHMS0.1%50PPM |
AR03ATRC2Y1322N | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y1322 vs AR03ATRC2Y1322N |