Part Details for AR03BPC2Y2400 by Token Electronics Industry Co Ltd
Overview of AR03BPC2Y2400 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC2Y2400
AR03BPC2Y2400 CAD Models
AR03BPC2Y2400 Part Data Attributes
|
AR03BPC2Y2400
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC2Y2400
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC2Y2400
This table gives cross-reference parts and alternative options found for AR03BPC2Y2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC2Y2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC2X2400N | Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y2400 vs AR03BTRC2X2400N |
AR03BPC2X2400N | Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y2400 vs AR03BPC2X2400N |
AR03APC2Y2400 | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y2400 vs AR03APC2Y2400 |
CAR0603240OHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03BPC2Y2400 vs CAR0603240OHMS0.1%50PPM |
AR03BPC2Y2400N | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y2400 vs AR03BPC2Y2400N |
RN73G1J2400A | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BPC2Y2400 vs RN73G1J2400A |
CPF0603B240RC | Fixed Resistor, Thin Film, 0.063W, 240ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BPC2Y2400 vs CPF0603B240RC |
AR03ATRC2Y2400N | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y2400 vs AR03ATRC2Y2400N |
RN73G1JB2400A | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC2Y2400 vs RN73G1JB2400A |
SF06T2400BALQ | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC2Y2400 vs SF06T2400BALQ |