Part Details for AR03BPC3X5361 by Token Electronics Industry Co Ltd
Overview of AR03BPC3X5361 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3X5361
AR03BPC3X5361 CAD Models
AR03BPC3X5361 Part Data Attributes:
|
AR03BPC3X5361
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3X5361
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3X5361
This table gives cross-reference parts and alternative options found for AR03BPC3X5361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3X5361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603A536125PPM | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03BPC3X5361 vs RT0603A536125PPM |
WF06U5361AVLQ | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X5361 vs WF06U5361AVLQ |
TC0325A5361ECE | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3X5361 vs TC0325A5361ECE |
AR03APC3Y5361N | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3X5361 vs AR03APC3Y5361N |
WF06U5361BALQ | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X5361 vs WF06U5361BALQ |
TC0325B5361T4E | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3X5361 vs TC0325B5361T4E |
AR03BTRC3X5361N | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3X5361 vs AR03BTRC3X5361N |
TC0325A5361E5E | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3X5361 vs TC0325A5361E5E |
SF06U5361BALQ | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X5361 vs SF06U5361BALQ |
AR03APC3Y5361 | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3X5361 vs AR03APC3Y5361 |