Part Details for AR03BTCX3300 by Viking Tech Corp
Overview of AR03BTCX3300 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTCX3300
AR03BTCX3300 CAD Models
AR03BTCX3300 Part Data Attributes:
|
AR03BTCX3300
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTCX3300
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTCX3300
This table gives cross-reference parts and alternative options found for AR03BTCX3300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTCX3300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033300BDP2 | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AR03BTCX3300 vs RTX033300BDP2 |
RP73F1J330RBTDG | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTCX3300 vs RP73F1J330RBTDG |
RP73F1J330RATDF | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTCX3300 vs RP73F1J330RATDF |
SF06R3300BTL | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTCX3300 vs SF06R3300BTL |
AS0603E3300A-T5 | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AR03BTCX3300 vs AS0603E3300A-T5 |
CRT0603-BY-3300ELF | Fixed Resistor, Thin Film, 0.1W, 330ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03BTCX3300 vs CRT0603-BY-3300ELF |
RP73F1J330RATG | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTCX3300 vs RP73F1J330RATG |
RTW10D0603B3300-RG70 | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03BTCX3300 vs RTW10D0603B3300-RG70 |
RN73H1JGTD3300A25 | Fixed Resistor, Metal Film, 0.1W, 330ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03BTCX3300 vs RN73H1JGTD3300A25 |
RN73H1JTTD3300A25 | Fixed Resistor, Metal Film, 0.1W, 330ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03BTCX3300 vs RN73H1JTTD3300A25 |