RP73F1J330RATG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Overview of RP73F1J330RATG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73F1J330RATG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73F1J330RATG by TE Connectivity

RP73F1J330RATG
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. RP73F1J330RATG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
    VS

Alternate Parts for RP73F1J330RATG

This table gives cross-reference parts and alternative options found for RP73F1J330RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J330RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX033300BDTP Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Ralec RP73F1J330RATG vs RTX033300BDTP
RN731JTTD3300B25 Fixed Resistor, Thin Film, 0.063W, 330ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RP73F1J330RATG vs RN731JTTD3300B25
PRC0603TC25330R+/-0.05% Fixed Resistor, Thin Film, 0.0625W, 330ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc RP73F1J330RATG vs PRC0603TC25330R+/-0.05%
239064443301L Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation RP73F1J330RATG vs 239064443301L
PRC0603TTC25330R+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 330ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc RP73F1J330RATG vs PRC0603TTC25330R+/-0.1%
RP73F1J330RATDF Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity RP73F1J330RATG vs RP73F1J330RATDF
RN73R1JTTP3300B25 Fixed Resistor, Metal Film, 0.1W, 330ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RP73F1J330RATG vs RN73R1JTTP3300B25
RN731JLTDD3300B25 Fixed Resistor, Thin Film, 0.063W, 330ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RP73F1J330RATG vs RN731JLTDD3300B25
WF06R3300ATLQ Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RP73F1J330RATG vs WF06R3300ATLQ
RT0603BRD13330RL Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RP73F1J330RATG vs RT0603BRD13330RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1J330RATG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1J330RATG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F1J330RATG would you like to use for your alert(s)?
  • Please alert me when RP73F1J330RATG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F1J330RATG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1J330RATG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F1J330RATG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1J330RATG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1J330RATG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: