Part Details for AR03BTRC2Y1322N by Token Electronics Industry Co Ltd
Overview of AR03BTRC2Y1322N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC2Y1322N
AR03BTRC2Y1322N CAD Models
AR03BTRC2Y1322N Part Data Attributes
|
AR03BTRC2Y1322N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC2Y1322N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 13200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC2Y1322N
This table gives cross-reference parts and alternative options found for AR03BTRC2Y1322N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC2Y1322N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B1322CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC2Y1322N vs RN06B1322CT1-50 |
NTRA06B1322DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 13200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC2Y1322N vs NTRA06B1322DTR1KQYF |
AR03ATRC2Y1322 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2Y1322N vs AR03ATRC2Y1322 |
AR060313K2+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTRC2Y1322N vs AR060313K2+-0.05%TCR50 |
PCF-W0603LF-02-1322-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03BTRC2Y1322N vs PCF-W0603LF-02-1322-B-P-LT |
AR03ATRC2Y1322N | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2Y1322N vs AR03ATRC2Y1322N |
NTR06A1322DTR1KF | Fixed Resistor, Thin Film, 0.063W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03BTRC2Y1322N vs NTR06A1322DTR1KF |
AR03APC2Y1322 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2Y1322N vs AR03APC2Y1322 |
AR03BPC2X1322 | Fixed Resistor, Thin Film, 0.1W, 13200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2Y1322N vs AR03BPC2X1322 |
AR03APC2Y1322N | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2Y1322N vs AR03APC2Y1322N |