Part Details for AR03BTRC2Y1820N by Token Electronics Industry Co Ltd
Overview of AR03BTRC2Y1820N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC2Y1820N
AR03BTRC2Y1820N CAD Models
AR03BTRC2Y1820N Part Data Attributes:
|
AR03BTRC2Y1820N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC2Y1820N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC2Y1820N
This table gives cross-reference parts and alternative options found for AR03BTRC2Y1820N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC2Y1820N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603B182RC | Fixed Resistor, Thin Film, 0.063W, 182ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTRC2Y1820N vs CPF0603B182RC |
TC0350B1820E4E | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC2Y1820N vs TC0350B1820E4E |
CAR0603182OHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03BTRC2Y1820N vs CAR0603182OHMS0.1%50PPM |
ACPP0603182RB50PPM | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmite Mfg Co | AR03BTRC2Y1820N vs ACPP0603182RB50PPM |
CPF0603A182RC1 | Fixed Resistor, Thin Film, 0.063W, 182ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTRC2Y1820N vs CPF0603A182RC1 |
RN73G1JB1820A | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC2Y1820N vs RN73G1JB1820A |
AR03BPC2Y1820N | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2Y1820N vs AR03BPC2Y1820N |
TC0350A1820T4E | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC2Y1820N vs TC0350A1820T4E |
AR03BPC2Y1820 | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2Y1820N vs AR03BPC2Y1820 |
AR03ATRC2Y1820N | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2Y1820N vs AR03ATRC2Y1820N |