Part Details for AR03BTRC3X11R8N by Token Electronics Industry Co Ltd
Overview of AR03BTRC3X11R8N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3X11R8N
AR03BTRC3X11R8N CAD Models
AR03BTRC3X11R8N Part Data Attributes:
|
AR03BTRC3X11R8N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3X11R8N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3X11R8N
This table gives cross-reference parts and alternative options found for AR03BTRC3X11R8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3X11R8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A118JTCE | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3X11R8N vs TC0325A118JTCE |
AR03ATRC3Y11R8 | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X11R8N vs AR03ATRC3Y11R8 |
RN73F1JTD11R8A | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC3X11R8N vs RN73F1JTD11R8A |
TC0325B118JTCE | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3X11R8N vs TC0325B118JTCE |
RT0603B11R825PPM | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03BTRC3X11R8N vs RT0603B11R825PPM |
WF06U11R8AVLQ | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X11R8N vs WF06U11R8AVLQ |
SF06U11R8BALQ | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X11R8N vs SF06U11R8BALQ |
TC0325A118JT5E | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3X11R8N vs TC0325A118JT5E |
AR03APC3Y11R8 | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X11R8N vs AR03APC3Y11R8 |
RN06A11R8CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC3X11R8N vs RN06A11R8CT5-25 |