Part Details for AR03BTRC3X1801 by Token Electronics Industry Co Ltd
Overview of AR03BTRC3X1801 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3X1801
AR03BTRC3X1801 CAD Models
AR03BTRC3X1801 Part Data Attributes
|
AR03BTRC3X1801
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3X1801
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3X1801
This table gives cross-reference parts and alternative options found for AR03BTRC3X1801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3X1801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U1801AALQ | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X1801 vs SF06U1801AALQ |
NTRA06B1801CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC3X1801 vs NTRA06B1801CTR1KQYF |
WF06U1801BTL | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03BTRC3X1801 vs WF06U1801BTL |
RN06B1801CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC3X1801 vs RN06B1801CT1-25 |
NTR06B1801CTR1KF | Fixed Resistor, Thin Film, 0.063W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BTRC3X1801 vs NTR06B1801CTR1KF |
RN73F1JB1801A | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC3X1801 vs RN73F1JB1801A |
AR06031K8+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTRC3X1801 vs AR06031K8+-0.1%TCR25 |
WF06U1801AALQ | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X1801 vs WF06U1801AALQ |
UPTF0603-16W-E-1801AT-1K | Fixed Resistor, Thin Film, 0.063W, 1800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC3X1801 vs UPTF0603-16W-E-1801AT-1K |
SF06U1801BALQ | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X1801 vs SF06U1801BALQ |